Part Details for 11015 by Optosource Photoelectricity Technology Co Ltd
Overview of 11015 by Optosource Photoelectricity Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L-1A7H1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 15 position , With MYLAR | |
SAS3F5110151TR | Amphenol Communications Solutions | 12G SAS Vertical Receptacle HYBRID | |
98401-101-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |