There are no models available for this part yet.
Overview of 11015 by EMC Technology RF Labs
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F31L-1A7H1-11015 | Amphenol Communications Solutions | Flex Connector, 0.50mm Pitch, Height 2.55mm, Right angle, Flip type, ZIF, 15 position , With MYLAR | |
SAS3F5110151TR | Amphenol Communications Solutions | 12G SAS Vertical Receptacle HYBRID | |
98401-101-50LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |