Part Details for 11014 by Keystone Electronics Corp
Overview of 11014 by Keystone Electronics Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-11014-ND
|
DigiKey | PC TEST POINT JACK WHITE Min Qty: 250 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5700 | Buy Now |
DISTI #
534-11014
|
Mouser Electronics | Test Plugs & Test Jacks WH Test Point Jack .378 x .125, .218" D RoHS: Compliant | 75 |
|
$10.0200 / $11.3000 | Buy Now |
Part Details for 11014
11014 CAD Models
11014 Part Data Attributes
|
11014
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
11014
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | GOLD | |
JESD-609 Code | e4 | |
Operating Temperature-Max | 500 °C | |
Operating Temperature-Min | -60 °C |