Part Details for 11014 by AVEN
Overview of 11014 by AVEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R8879
|
Newark | Scissor, Straight Slime Blade, 4.5" Oal, Scissor Type:Straight Slim Blade, Blade Length - Metric:31.75Mm, Overall Length - Metric:114.3Mm, Blade Length - Imperial:1.25", Overall Length - Imperial:4.5", Handle Material:Stainless Steelrohs Compliant: Yes |Aven 11014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 | Buy Now |
DISTI #
243-1219-ND
|
DigiKey | CUTTER SHEARS TPRD CROSSING 4.5" Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1080 / $5.9500 | Buy Now |
DISTI #
119-11014
|
Mouser Electronics | Wire Stripping & Cutting Tools 4-1/2" Slim Blade Straight Scissors RoHS: Compliant | 26 |
|
$4.7700 / $5.9400 | Buy Now |
|
Onlinecomponents.com | 11014 Precision Scissors, Straight, Slim Blade, Stainless Steel, 4 1/2" OAL RoHS: Compliant | 0 |
|
$4.0400 | Buy Now |
DISTI #
429-852
|
Techni-Tool, Inc. | Aven 11014 Precision Scissors, Straight, Slim Blade, Stainless Steel, 4 1/2" OAL | 0 |
|
$5.0500 | Buy Now |
DISTI #
429-852
|
TestEquity LLC | Aven 11014 Precision Scissors, Straight, Slim Blade, Stainless Steel, 4 1/2" OAL | 0 |
|
$5.0500 | Buy Now |