Part Details for 11012FJ by Coast Advanced Chip Magnetics
Overview of 11012FJ by Coast Advanced Chip Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 11012FJ
11012FJ CAD Models
11012FJ Part Data Attributes
|
11012FJ
Coast Advanced Chip Magnetics
Buy Now
Datasheet
|
Compare Parts:
11012FJ
Coast Advanced Chip Magnetics
General Purpose Inductor, 0.82uH, 5%, 1 Element, Ferrite-Core, SMD, 1613, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | COAST ADVANCED CHIP MAGNETICS | |
Package Description | 1613 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 1613 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.06 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.3 mm | |
Package Length | 3.94 mm | |
Package Style | SMT | |
Package Width | 3.18 mm | |
Packing Method | TR | |
Quality Factor-Min (at L-nom) | 115 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 185 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Test Frequency | 25 MHz | |
Tolerance | 5% |