Part Details for 110120B by PanaVise Products Inc
Overview of 110120B by PanaVise Products Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110120B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110120B-ND
|
DigiKey | SPEAKER 20# MNTS SCREW ADJ BLK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$54.9900 | Buy Now |
DISTI #
591-110120B
|
Mouser Electronics | Mounting Hardware SPEAKER MOUNT WALL/ CEILING 8lb BLACK | 0 |
|
$54.9900 | Order Now |
DISTI #
70811240
|
RS | SPEAKER MOUNT WALL/CEILING - 20 lb. max wt. - BLACK | PanaVise 110120B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$51.1400 / $54.9900 | RFQ |