Part Details for 11011144-00 by TE Connectivity
Overview of 11011144-00 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11011144-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11011144-00
|
Avnet Americas | 24 VDC powered electronics with RS-232 communication 4-20 mA analog output, & relays. No display. - Bulk (Alt: 11011144-00) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TSS11011144-00
|
Heilind Electronics | ML-11,4-20 W/SMB,CONT.LVL NO D | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,588.3400 / $1,824.6600 | Buy Now |
DISTI #
11011144-00
|
TTI | ML-11,4-20 W/SMB,CONT.LVL NO D Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
TSS11011144-00
|
Interstate Connecting Components | ML-11,4-20 W/SMB,CONT.LVL NO D | 0 |
|
Buy Now | |
DISTI #
11011144-00
|
Richardson RFPD | MISCELLANEOUS SENSOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
000000000006275532
|
Sager | TE Connectivity ML-11,4-20 W/SMB,CONT.LVL NO D Min Qty: 1 | 0 |
|
$1,800.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,588.3400 / $1,824.6600 | Buy Now |