Part Details for 1101 by Pololu Corporation
Overview of 1101 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W1616
|
Newark | Dc Motor Type:Brushed, Supply Voltage Vdc:6V, Rotational Speed Max:320Rpm, Torque Max:30In-Oz, Power Rating:1.3W, Gear Ratio To: 1:-, Motor Size:-, External Length:-, Product Range:- |Pololu Robotics & Electronics 1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2183-1101-ND
|
DigiKey | GEARMOTOR 310 RPM 6V MICRO METAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
410 In Stock |
|
$19.9500 | Buy Now |