Part Details for 1101 by Davies Molding LLC
Overview of 1101 by Davies Molding LLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC7841
|
Newark | Control Knob, Tpe, D-Shaft, 16Mm, Shaft Type:D Shaft, Shaft Diameter:6Mm, Knob Material:Thermoplastic Elastomer, Knob/Dial Style:Round With Indicator Line, Knob Diameter:16Mm, Product Range:- Rohs Compliant: Yes |Davies Molding 1101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 851 |
|
$0.2630 | Buy Now |
DISTI #
1722-1393-ND
|
DigiKey | KNOB TWO-SHOT 16MM DIA 14MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
222 In Stock |
|
$0.6121 / $1.2200 | Buy Now |
DISTI #
5164-1101
|
Mouser Electronics | Knobs & Dials M6 flatted to M4.5 Spring RoHS: Compliant | 2425 |
|
$0.4310 / $0.9600 | Buy Now |
DISTI #
71448656
|
RS | 16mm Wide, 14mm High Rubber Overmold Two-Shot Control Knob M6 flatted to M4.5 | Davies Molding 1101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 248 |
|
$1.0200 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 16mm Dia x 14mm High - Black/White Thermoplastic Elastomer - M6 Dia flatted to M4.5 Mounting Hole - Molded Spline | 0 |
|
$0.3230 / $0.7920 | Buy Now |