Datasheets
1101-400/103J6TA#19.0 by: Tecate Group

Film Capacitor, Polycarbonate, 400V, 0.01uF

Part Details for 1101-400/103J6TA#19.0 by Tecate Group

Overview of 1101-400/103J6TA#19.0 by Tecate Group

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
110171-HMC457QS16G Analog Devices HMC457QS16G Evaluation PCB, 21
110127-HMC546MS8G Analog Devices HMC546MS8G 1843 MHz Evaluation
110128-HMC546MS8G Analog Devices HMC546MS8G 1960 MHz Evaluation

Part Details for 1101-400/103J6TA#19.0

1101-400/103J6TA#19.0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1101-400/103J6TA#19.0 Part Data Attributes

1101-400/103J6TA#19.0 Tecate Group
Buy Now Datasheet
Compare Parts:
1101-400/103J6TA#19.0 Tecate Group Film Capacitor, Polycarbonate, 400V, 0.01uF
Part Life Cycle Code Obsolete
Ihs Manufacturer TECATE GROUP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.01 µF
Capacitor Type FILM CAPACITOR
Custom Capabilities +/-1% and +/-2% Tolerances upon Request
Diameter 5.5 mm
Dielectric Material POLYCARBONATE
Length 19 mm
Manufacturer Series 1101(400VOLTS)
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Package Style Non-Specified
Packing Method Bulk; TR
Rated (DC) Voltage (URdc) 400 V
Series 1101(400 VOLTS)

Alternate Parts for 1101-400/103J6TA#19.0

This table gives cross-reference parts and alternative options found for 1101-400/103J6TA#19.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101-400/103J6TA#19.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1101-400/103J4-#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103J4-#19.0
1101-400/103K0TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103K0TR#19.0
1101-400/103K0TA#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103K0TA#19.0
1101-400/103K6TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103K6TR#19.0
1101-400/103M4-#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103M4-#19.0
1101-400/103M2-#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103M2-#19.0
1101-400/103K4TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103K4TR#19.0
1101-400/103K2-#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103K2-#19.0
1101-400/103M1TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103M1TR#19.0
1101-400/103M5TR#19.0 Film Capacitor, Polycarbonate, 400V, 0.01uF Tecate Group 1101-400/103J6TA#19.0 vs 1101-400/103M5TR#19.0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1101-400/103J6TA#19.0 by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1101-400/103J6TA#19.0 by Tecate Group

  • Please alert me when 1101-400/103J6TA#19.0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1101-400/103J6TA#19.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1101-400/103J6TA#19.0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1101-400/103J6TA#19.0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1101-400/103J6TA#19.0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1101-400/103J6TA#19.0 by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: