Part Details for 1100VAM1020RAN511B by Fenghua (HK) Electronics Ltd
Overview of 1100VAM1020RAN511B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100VAM1020RAN511B
1100VAM1020RAN511B CAD Models
1100VAM1020RAN511B Part Data Attributes
|
1100VAM1020RAN511B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100VAM1020RAN511B
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 280 mA |
Alternate Parts for 1100VAM1020RAN511B
This table gives cross-reference parts and alternative options found for 1100VAM1020RAN511B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100VAM1020RAN511B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1100VAM1020RAN911C | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VAM1020RAN511B vs 1100VAM1020RAN911C |
B43858C9106M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, SURFACE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1100VAM1020RAN511B vs B43858C9106M004 |
8100VAM1020RTN10 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100VAM1020RAN511B vs 8100VAM1020RTN10 |
B43858C9106M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | 1100VAM1020RAN511B vs B43858C9106M002 |
2100VAM1020RTN011P | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VAM1020RAN511B vs 2100VAM1020RTN011P |
2100VAM1020RAN511B | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VAM1020RAN511B vs 2100VAM1020RAN511B |
400BXA10MEFCRK10X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Rubycon Corporation | 1100VAM1020RAN511B vs 400BXA10MEFCRK10X20 |
MALREKV00DE210X00K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | 1100VAM1020RAN511B vs MALREKV00DE210X00K |
1100VAM1020RAN411P | CAP,AL2O3,10UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100VAM1020RAN511B vs 1100VAM1020RAN411P |
B43821A9106M004 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 1100VAM1020RAN511B vs B43821A9106M004 |