Part Details for 1100SYGD/S530-E2 by Everlight Electronics Co Ltd
Overview of 1100SYGD/S530-E2 by Everlight Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for 1100SYGD/S530-E2
1100SYGD/S530-E2 CAD Models
1100SYGD/S530-E2 Part Data Attributes:
|
1100SYGD/S530-E2
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1100SYGD/S530-E2
Everlight Electronics Co Ltd
Single Color LED, Super Yellow Green, 20mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | SUPER YELLOW GREEN | |
Configuration | SEPARATE, 6 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 24.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BOX | |
Peak Wavelength | 575 nm | |
Shape | ROUND | |
Size | 20 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |