Part Details for 1100SURD/S530-A3 by Everlight Electronics Co Ltd
Overview of 1100SURD/S530-A3 by Everlight Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for 1100SURD/S530-A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 22 | 484 |
|
$0.3667 / $0.3929 | Buy Now |
Part Details for 1100SURD/S530-A3
1100SURD/S530-A3 CAD Models
1100SURD/S530-A3 Part Data Attributes:
|
1100SURD/S530-A3
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1100SURD/S530-A3
Everlight Electronics Co Ltd
Single Color LED, Hyper Red, 20mm, ROHS COMPLIANT PACKAGE-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | ROHS COMPLIANT PACKAGE-12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Color | HYPER RED | |
Configuration | SEPARATE, 6 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Luminous Intensity-Nom | 48.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BOX | |
Peak Wavelength | 632 nm | |
Shape | ROUND | |
Size | 20 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm |