Part Details for 1100B by Essentra Components
Results Overview of 1100B by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1100B Information
1100B by Essentra Components is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
145-1100B-ND
|
DigiKey | TAPERED CAP - OD RANGE: 124.7 - Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
250 In Stock |
|
$1.0916 / $1.9300 | Buy Now |
DISTI #
144-1100B
|
Mouser Electronics | Conduit Fittings & Accessories TAPERED CAP/PLUG:LDPE RED RoHS: Compliant | 0 |
|
$0.9160 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 14 Weeks | 0 |
|
$0.7720 / $0.8040 | Buy Now |
|
Onlinecomponents.com | Tapered Cap - Outside Diameter Range 124.7 - 129.3 mm (4.910 - 5.090 in) - in)side Diameter Range ... more RoHS: Compliant | 0 |
|
$0.7370 / $0.9040 | Buy Now |