Part Details for 1100VAM1020WPN185M by Fenghua (HK) Electronics Ltd
Overview of 1100VAM1020WPN185M by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100VAM1020WPN185M
1100VAM1020WPN185M CAD Models
1100VAM1020WPN185M Part Data Attributes
|
1100VAM1020WPN185M
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100VAM1020WPN185M
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 80 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100VAM1020WPN185M
This table gives cross-reference parts and alternative options found for 1100VAM1020WPN185M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100VAM1020WPN185M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100VAM1020WPN0C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 8100VAM1020WPN0C |
8100VAM1020WPN585P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 8100VAM1020WPN585P |
8100VAM1020WP01M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 8100VAM1020WP01M |
1100VAM1020WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 1100VAM1020WPN581M |
8100VAM1020WPN18F0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 8100VAM1020WPN18F0 |
8100VAM1020WPN28E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 8100VAM1020WPN28E0 |
8100VAM1020WPN585M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 8100VAM1020WPN585M |
2100VAM1020WPN08EB | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 2100VAM1020WPN08EB |
2100VAM1020WPN481B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 2100VAM1020WPN481B |
1100VAM1020WPN285C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100VAM1020WPN185M vs 1100VAM1020WPN285C |