Part Details for 1100MAMAA11WPN081B by Fenghua (HK) Electronics Ltd
Overview of 1100MAMAA11WPN081B by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100MAMAA11WPN081B
1100MAMAA11WPN081B CAD Models
1100MAMAA11WPN081B Part Data Attributes
|
1100MAMAA11WPN081B
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100MAMAA11WPN081B
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 75 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100MAMAA11WPN081B
This table gives cross-reference parts and alternative options found for 1100MAMAA11WPN081B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100MAMAA11WPN081B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESMG101ETD100MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Chemi-Con | 1100MAMAA11WPN081B vs ESMG101ETD100MF11C |
8100MAMAA11WPN18FR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11WPN081B vs 8100MAMAA11WPN18FR |
SK100M0010K5FW0611 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | YAGEO Corporation | 1100MAMAA11WPN081B vs SK100M0010K5FW0611 |
SK100M100R1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Cornell Dubilier Electronics Inc | 1100MAMAA11WPN081B vs SK100M100R1 |
UFW2A100MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Nichicon Corporation | 1100MAMAA11WPN081B vs UFW2A100MED1AA |
2100MAMAA11WPN38EJ | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11WPN081B vs 2100MAMAA11WPN38EJ |
2100MAMAA11WPN781J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11WPN081B vs 2100MAMAA11WPN781J |
2100MAMAA11WPN581M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11WPN081B vs 2100MAMAA11WPN581M |
2100MAMAA11WPN18EM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11WPN081B vs 2100MAMAA11WPN18EM |
1100MAMAA11WPN5850 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100MAMAA11WPN081B vs 1100MAMAA11WPN5850 |