Part Details for 1100LFM0507SCN98EC by Fenghua (HK) Electronics Ltd
Overview of 1100LFM0507SCN98EC by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100LFM0507SCN98EC
1100LFM0507SCN98EC CAD Models
1100LFM0507SCN98EC Part Data Attributes
|
1100LFM0507SCN98EC
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100LFM0507SCN98EC
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 42 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 1100LFM0507SCN98EC
This table gives cross-reference parts and alternative options found for 1100LFM0507SCN98EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100LFM0507SCN98EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8100LFM0507SCN38ED | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 8100LFM0507SCN38ED |
8100LFM0507SC01C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 8100LFM0507SC01C |
8100LFM0507SCN78FJ | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 8100LFM0507SCN78FJ |
8100LFM0507SCN2810 | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 8100LFM0507SCN2810 |
1100LFM0507SCN285M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 1100LFM0507SCN285M |
2100LFM0507SCN28EJ | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 2100LFM0507SCN28EJ |
2100LFM0507SCN18FJ | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 2100LFM0507SCN18FJ |
2100LFM0507SCN385M | CAP,AL2O3,10UF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LFM0507SCN98EC vs 2100LFM0507SCN385M |
50MS710MEFCKC5X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7 MMH RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 1100LFM0507SCN98EC vs 50MS710MEFCKC5X7 |
UTLM10M50TR525X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | 1100LFM0507SCN98EC vs UTLM10M50TR525X7 |