Part Details for 1100LCM0407SCN485D by Fenghua (HK) Electronics Ltd
Overview of 1100LCM0407SCN485D by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1100LCM0407SCN485D
1100LCM0407SCN485D CAD Models
1100LCM0407SCN485D Part Data Attributes
|
1100LCM0407SCN485D
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1100LCM0407SCN485D
Fenghua (HK) Electronics Ltd
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 4 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 1100LCM0407SCN485D
This table gives cross-reference parts and alternative options found for 1100LCM0407SCN485D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1100LCM0407SCN485D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2100LCM0407LLN28EC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 2100LCM0407LLN28EC |
2100LCM0407LLN18FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 2100LCM0407LLN18FC |
2100LCM0407NPN78EJ | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 2100LCM0407NPN78EJ |
2100LCM0407SCN28EC | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 2100LCM0407SCN28EC |
1100LCM0407NPN08EB | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 1100LCM0407NPN08EB |
2100LCM0407NPN1810 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 2100LCM0407NPN1810 |
8100LCM0407LLN98FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 8100LCM0407LLN98FA |
8100LCM0407SCN98FA | CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 8100LCM0407SCN98FA |
NLE100M16V4X7TBF1NF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF, | NIC Components Corp | 1100LCM0407SCN485D vs NLE100M16V4X7TBF1NF |
8100LCM0407SN05E | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10uF | Fenghua (HK) Electronics Ltd | 1100LCM0407SCN485D vs 8100LCM0407SN05E |