Part Details for 11008-000 by BEI Sensors
Overview of 11008-000 by BEI Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ7710
|
Newark | Bearing Assembly, Square Flange Mounted Rohs Compliant: Yes |Sensata/bei Sensors 11008-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$466.9100 / $496.7100 | Buy Now |
DISTI #
1724-1174-ND
|
DigiKey | BRNG ASSY H20/H25 W/COUPLING Min Qty: 1 Lead time: 8 Weeks Container: Bag |
7 In Stock |
|
$447.7620 / $477.6000 | Buy Now |
DISTI #
71024456
|
RS | BRNG ASSY, H20/H25 W/COUPLING | Sensata - BEI Sensors 11008-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$448.9400 / $477.6000 | RFQ |
DISTI #
BEI11008-000
|
Heilind Electronics | BRNG ASSY, H20/H25 W/COUPLING | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BRNG Assy, H20/H25 W/Coupling RoHS: Compliant |
2 In Stock |
|
$465.6700 / $489.8900 | Buy Now |
DISTI #
000000000005593593
|
Sager | Encoders BRNG ASSY, H20/H25 W/COUPLING Min Qty: 1 | 0 |
|
$439.4000 / $477.6100 | Buy Now |
|
Master Electronics | BRNG Assy, H20/H25 W/Coupling RoHS: Compliant |
2 In Stock |
|
$465.6700 / $489.8900 | Buy Now |
|
Neutron USA | Encoder BRNG ASSY, H20/H25 W/COUPLING | 10 |
|
$984.3700 | Buy Now |