Part Details for 1100760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1100760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1100760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K4526
|
Newark | Rs 30 110Vac, spdt, w/O L |Weidmuller 1100760000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1100760000
|
Avnet Americas | Electromechanical Relay SPDT 8A 115VDC 115VAC DIN Rail - Bulk (Alt: 1100760000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Electromechanical Relay 115VDC 115VAC 8A SPDT( (56mm 11.2mm 74mm)) DIN Rail Coupling Relay |
2 In Stock |
|
$62.0000 / $181.2700 | Buy Now |
DISTI #
65016270
|
Verical | Electromechanical Relay 115VDC 115VAC 8A SPDT( (56mm 11.2mm 74mm)) DIN Rail Coupling Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$223.5142 | Buy Now |
|
Master Electronics | Electromechanical Relay 115VDC 115VAC 8A SPDT( (56mm 11.2mm 74mm)) DIN Rail Coupling Relay |
2 In Stock |
|
$62.0000 / $181.2700 | Buy Now |