Part Details for 110040 by Essentra Components
Overview of 110040 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-10040C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch | |
20021121-10040D4LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 40Positions, 1.27mm (0.5inch) pitch. | |
20021321-10040C1LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch |
Price & Stock for 110040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-110040
|
Mouser Electronics | Conduit Fittings & Accessories 2.165"-2.402"Center Pull Plug:LDPE Red | 0 |
|
$0.3390 / $0.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 18 Weeks | 0 |
|
$0.3370 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3306 / $0.3945 | Buy Now |