Part Details for 11004-R by Keystone Electronics Corp
Overview of 11004-R by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACT11004FK/B | Rochester Electronics LLC | 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS | |
20021321-10040C4LF | Amphenol Communications Solutions | PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 40 Positions, 1.27mm (0.05inch) pitch | |
F518-1A7H1-11004 | Amphenol Communications Solutions | Flex Connector, 1.00mm Pitch, Height 3.00mm, Right angle, NON-ZIF, 4 position, Upper contact , Au plating, Without MYLAR |
Price & Stock for 11004-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0657
|
Newark | Ptfe Test Point Jack - Red (Rohs Non-Compliant)/ Bulk |Keystone 11004-R RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5400 / $7.4900 | Buy Now |
DISTI #
36-11004-R-ND
|
DigiKey | PC TEST POINT JACK RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$10.4700 | Buy Now |
DISTI #
534-11004-R
|
Mouser Electronics | Test Plugs & Test Jacks PTFE Test Point Jack Red ROHS NON-COMP RoHS: Not Compliant | 12 |
|
$9.1200 | Buy Now |
DISTI #
71280894
|
RS | PTFE TEST POINT JACK - RED (RoHS NON-COMPLIANT) | Keystone Electronics 11004-R RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$9.0500 / $9.7300 | RFQ |
DISTI #
000000000002597546
|
Sager | Test Plugs & Test Jacks PTFE Test Point Jack Red ROHS NON-COMP Min Qty: 1 | 0 |
|
$6.8400 | Buy Now |
Part Details for 11004-R
11004-R CAD Models
11004-R Part Data Attributes
|
11004-R
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
11004-R
Keystone Electronics Corp
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |