-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45W0814
|
Newark | Han-Yellock 20 Adapter Frame For Housing |Harting 11002000301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6400 / $9.7400 | Buy Now |
DISTI #
11002000301-ND
|
DigiKey | FRAME ASSEMBLY FOR 1MOD Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.6600 | Buy Now |
DISTI #
617-11002000301
|
Mouser Electronics | Heavy Duty Power Connectors Yellock mixed adapter housing RoHS: Compliant | 0 |
|
$5.9500 / $7.8100 | Order Now |
DISTI #
70407142
|
RS | Adapter Frame, Wt 10.60 g, Polycarbonate, Han-Yellock Series | HARTING 11002000301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0000 / $8.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$4.8500 | Buy Now |
DISTI #
HRT11002000301
|
Heilind Electronics | HAN-YELLOCK 20 ADAPTER FRAME F | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
11002000301
|
TME | Yellock mixed adapter - housing Min Qty: 1 | 0 |
|
$3.0700 / $3.8800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
11002000301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
11002000301
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |