Part Details for 11001 by Keystone Electronics Corp
Overview of 11001 by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94711-001LF | Amphenol Communications Solutions | RJ45 Modular Jack Connector, Input Output Connectors, CAT 5, 8P8C, Right Angle, Through Hole, Without Shield, Diamond Peg, 1 Port | |
51702-11001200AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 12S Vertical Header, Solder To Board | |
G86104111001EU | Amphenol Communications Solutions | Board mount - Header Plug - Protect Header 2.0mm Pitch Vertical Dip,1x4Pin,Matte Tin,NY9T,Tail=3.5mm,Latch Type,Color-Black |
Price & Stock for 11001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M0646
|
Newark | Ptfe Test Point Jack - White/ Bulk |Keystone 11001 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3800 / $10.5400 | Buy Now |
DISTI #
36-11001-ND
|
DigiKey | PC TEST POINT JACK WHITE Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
73 In Stock |
|
$5.8000 / $12.5400 | Buy Now |
DISTI #
534-11001
|
Mouser Electronics | Test Plugs & Test Jacks WH Test Point Jack .244 x .120, .142" D RoHS: Compliant | 93 |
|
$7.3200 / $8.2400 | Buy Now |
DISTI #
71280886
|
RS | PTFE Test Point Jack - White | Keystone Electronics 11001 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8100 / $10.7100 | RFQ |
DISTI #
000000000002597535
|
Sager | Test Plugs & Test Jacks WH Test Point Jack .244 x .120, .142 D Min Qty: 1 | 0 |
|
$8.3500 | Buy Now |
Part Details for 11001
11001 CAD Models
11001 Part Data Attributes
|
11001
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
11001
Keystone Electronics Corp
Interconnection Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |