11000A by:

Part Details for 11000A by Dynex Semiconductor

Overview of 11000A by Dynex Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
20021211-000A0T4LF Amphenol Communications Solutions Minitek127®, Board/Wire to Board connector, Shrouded Vertical Header, Through Hole, Double Row, 100 Positions, 1.27 mm (.050in) Pitch.
20021511-000A0T1LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Shrouded header, 100 contacts
20021311-000A0T1LF Amphenol Communications Solutions 1.27mm (0.05in.) pitch, Receptacle Top entry, 100 contacts

Part Details for 11000A

11000A CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 11000A by Dynex Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 11000A by Dynex Semiconductor

Select Manufacturer
Which Manufacturer of 11000A would you like to use for your alert(s)?
  • Please alert me when 11000A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 11000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 11000A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 11000A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 11000A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 11000A by Dynex Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: