Part Details for 11000269 by RECOM Power Inc
Overview of 11000269 by RECOM Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 11000269
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Dual Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24 RoHS: Compliant |
13 In Stock 13 Factory Stock |
|
$51.8800 / $58.2100 | Buy Now |
|
Master Electronics | Dual Regulated DC-DC Converter - 3.5W - Input: 9 to 18 VDC - Output: (+/-) 9VDC - 10kV Isolation - DIP24 RoHS: Compliant |
13 In Stock 13 Factory Stock |
|
$51.8800 / $58.2100 | Buy Now |