-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Battery Contact, Phosphor Bronze,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2631
|
Newark | Positive Battery Contact, Coin Cell, Smd, Battery Sizes Accepted:Coin Cell, Battery Terminals:Smd, Contact Material:Stainless Steel, Contact Plating:Gold Plated Contacts, Product Range:- Rohs Compliant: Yes |Keystone 110 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 555 |
|
$0.1780 / $0.2910 | Buy Now |
DISTI #
36-110-ND
|
DigiKey | BATT CONT SPRING MULT 1 CELL SMD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
199152 In Stock |
|
$0.1209 / $0.2600 | Buy Now |
DISTI #
534-110
|
Mouser Electronics | Battery Contacts S/M COIN CELL CNCT POSITIVE 16mm UP RoHS: Compliant | 11679 |
|
$0.1190 / $0.2600 | Buy Now |
DISTI #
71078143
|
RS | Battery Contact, Positive Enclosure,12mm to 30mm Dia, SMT | Keystone Electronics 110 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2430 / $0.2700 | RFQ |
|
Future Electronics | Stainless Steel Gold Plate Finish Positive Enclosure Contact RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2100 / $0.2300 | Buy Now |
DISTI #
KEY110
|
Heilind Electronics | BATTERY CONTACT | Americas - 12401 in Stock |
|
$0.2131 | Buy Now |
|
Bristol Electronics | 928 |
|
RFQ | ||
DISTI #
KEYS110
|
TME | Contact, SMT Min Qty: 10 | 0 |
|
$0.1860 / $0.2390 | RFQ |
DISTI #
KEY110
|
Interstate Connecting Components | BATTERY CONTACT | 4133 |
|
$0.2131 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
110
Keystone Electronics Corp
Connector Accessory, Battery Contact, Phosphor Bronze,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Keystone Electronics | |
Assembly Item Name | BATTERY CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | RIGHT ANGLE | |
Terminal Type | SURFACE MOUNT |