Part Details for 110.0MHZIQMS-511STC by IQD Frequency Products
Overview of 110.0MHZIQMS-511STC by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 110.0MHZIQMS-511STC
110.0MHZIQMS-511STC CAD Models
110.0MHZIQMS-511STC Part Data Attributes
|
110.0MHZIQMS-511STC
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
110.0MHZIQMS-511STC
IQD Frequency Products
CRYSTAL OSCILLATOR, CLOCK, 110 MHz, CMOS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 110 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.08 V | |
Supply Voltage-Min | 2.52 V | |
Supply Voltage-Nom | 2.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for 110.0MHZIQMS-511STC
This table gives cross-reference parts and alternative options found for 110.0MHZIQMS-511STC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110.0MHZIQMS-511STC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VMEM3Q-J3C-110M0000000 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | 110.0MHZIQMS-511STC vs VMEM3Q-J3C-110M0000000 |
VMEM5Q-J3A-110M0000000 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | 110.0MHZIQMS-511STC vs VMEM5Q-J3A-110M0000000 |
VMEM3Q-J3A-110M0000000 | CMOS Output Clock Oscillator, 110MHz Nom, ROHS COMPLIANT, SMD, 4 PIN | Vectron International | 110.0MHZIQMS-511STC vs VMEM3Q-J3A-110M0000000 |