Part Details for 110-SPM-OFF by Carling Technologies
Overview of 110-SPM-OFF by Carling Technologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-SPM-OFF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79C4415
|
Newark | Switch, Pushbutton, Spst, 6A, 250V, Product Range:110 Series, Panel Cutout Diameter:12.7Mm, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies 110-SPM-OFF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$18.5000 / $23.7200 | Buy Now |
DISTI #
110-SPM-OFF-ND
|
DigiKey | SWITCH PUSH SPST-NO 6A 125V Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3570 | Buy Now |
DISTI #
691-110-SPM-OFF
|
Mouser Electronics | Pushbutton Switches 1-pole, OFF - (ON), 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Screw Terminals RoHS: Compliant | 0 |
|
$12.2800 / $22.7600 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
158 In Stock |
|
$11.0800 / $18.5900 | Buy Now |
DISTI #
63380991
|
Verical | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 2204 | Americas - 150 |
|
$17.1879 / $23.9562 | Buy Now |
DISTI #
110-SPM-OFF
|
TTI | Pushbutton Switches 1-pole, OFF - (ON), 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 160 In Stock |
|
$10.9600 / $23.7200 | Buy Now |
DISTI #
000000000000014642
|
Sager | Pushbutton Switches 1-pole, OFF - (ON), 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Screw Terminals Min Qty: 1 | 0 |
|
$13.3800 / $28.1900 | Buy Now |
|
Master Electronics | Switch Push Button OFF (ON) SPST Round Plunger 6A 250VAC 250VDC Momentary Contact Screw Panel Mount RoHS: Compliant |
158 In Stock |
|
$11.0800 / $18.5900 | Buy Now |
Part Details for 110-SPM-OFF
110-SPM-OFF CAD Models
110-SPM-OFF Part Data Attributes
|
110-SPM-OFF
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-SPM-OFF
Carling Technologies
Pushbutton Switch, SPST, Off-(on), Latched And Momentary, 6A, 125VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.437 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.31 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 35.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.415 inch | |
Termination Type | SCREW |