Part Details for 110-SP by Carling Technologies
Overview of 110-SP by Carling Technologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-SP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K1099
|
Newark | Switch, Pushbutton, Spst, 6A, 250V, Product Range:110 Series, Panel Cutout Diameter:12.7Mm, Contact Configuration:Spst, Switch Operation:Off-On, Pushbutton Actuator Style:Round, Actuator/Cap Colour:Natural, Contact Voltage Vac:125Vrohs Compliant: Yes |Carling Technologies 110-SP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$11.4500 / $15.0700 | Buy Now |
DISTI #
432-1210-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 6A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
462 In Stock |
|
$12.6401 / $18.5900 | Buy Now |
DISTI #
691-110-SP
|
Mouser Electronics | Pushbutton Switches 1-pole, OFF - ON, 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Screw Terminals RoHS: Compliant | 59 |
|
$12.6400 / $16.4300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount RoHS: Compliant |
195 In Stock |
|
$7.2300 / $11.1100 | Buy Now |
DISTI #
51594711
|
Verical | Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 190 |
|
$11.1879 / $14.3170 | Buy Now |
DISTI #
110-SP
|
TTI | Pushbutton Switches 1-pole, OFF - ON, 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Screw Terminals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 84 In Stock |
|
$7.4100 / $12.3900 | Buy Now |
DISTI #
000000000000307907
|
Sager | Pushbutton Switches 1-pole, OFF - ON, 3A/6A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Screw Terminals Min Qty: 10 | 0 |
|
$6.6900 / $17.4400 | Buy Now |
DISTI #
1204522
|
element14 Asia-Pacific | SWITCH, PUSHBUTTON, SPST, 6A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$12.0543 / $15.0088 | Buy Now |
DISTI #
1204522
|
Farnell | SWITCH, PUSHBUTTON, SPST, 6A, 250V RoHS: Compliant Min Qty: 1 Lead time: 51 Weeks, 6 Days Container: Each | 0 |
|
$12.0761 / $15.2922 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON SPST Round Plunger 6A 250VAC 250VDC Maintained Contact Screw Panel Mount RoHS: Compliant |
195 In Stock |
|
$7.2300 / $11.1100 | Buy Now |
Part Details for 110-SP
110-SP CAD Models
110-SP Part Data Attributes:
|
110-SP
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-SP
Carling Technologies
Pushbutton Switch, SPST, Off-on, Latched, 6A, 125VDC, Screw Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.35 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.437 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.31 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 35.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.415 inch | |
Termination Type | SCREW |