Part Details for 110-S-52 by Carling Technologies
Overview of 110-S-52 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-S-52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4551
|
Newark | Toggle Switch, Spst, 6A, 125V, Panel, Switch Operation:On-None-Off, Contact Configuration:Spst, Illumination:Non Illuminated, Product Range:110 Series, Switch Mounting:Panel Mount, Contact Current Max:6A, Contact Voltage Ac Nom:125V Rohs Compliant: Yes |Carling Technologies 110-S-52 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7300 / $23.7500 | Buy Now |
DISTI #
110-S-52-ND
|
DigiKey | SWITCH TOGGLE SPST 6A 125V Min Qty: 12 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.3500 | Buy Now |
DISTI #
691-110-S-52
|
Mouser Electronics | Toggle Switches 110S52 RoHS: Compliant | 0 |
|
$13.1300 / $20.4500 | Order Now |
|
Onlinecomponents.com | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant | 0 |
|
$6.8400 / $14.6200 | Buy Now |
|
Master Electronics | Use replacement - Bulk packaged instead of 1 per bag. RoHS: Compliant | 0 |
|
$6.8400 / $14.6200 | Buy Now |
Part Details for 110-S-52
110-S-52 CAD Models
110-S-52 Part Data Attributes
|
110-S-52
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
110-S-52
Carling Technologies
Toggle Switch, SPST, Latched, 6A, 125VDC, Screw Terminal, Bat Type Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Factory Lead Time | 12 Weeks | |
Actuator Type | BAT TYPE | |
Body Breadth | 13.31 mm | |
Body Height | 22.6 mm | |
Body Length or Diameter | 14.22 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 6 A | |
Contact (DC) Max Rating R Load | 6A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 66 °C | |
Operating Temperature-Min | -18 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SCREW |