Part Details for 110-ME-111/03 by WECO Electrical Connectors
Overview of 110-ME-111/03 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-ME-111/03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-ME-111/03-ND
|
DigiKey | HEADER, PLUG IN DIRECTION PARALL Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
500 In Stock |
|
$0.3372 / $0.9900 | Buy Now |
DISTI #
71960680
|
RS | Header, plug in direction parallel to PCB, flat side walls, 3.5 mm pitch, 3 pol | WECO 110-ME-111/03 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3010 / $0.3770 | RFQ |
|
Future Electronics | 3 Position 3.5 mm Pitch Plug-in Direction Parallel to PCB Pin Strip Header RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Bag | 500Bag |
|
$0.3300 / $0.3700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.3122 / $0.4003 | Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 250 | 500 |
|
$0.4714 | Buy Now |