Part Details for 110-M-211/10 by WECO Electrical Connectors
Overview of 110-M-211/10 by WECO Electrical Connectors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-211/10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3072-110-M-211/10-ND
|
DigiKey | CONN, PCB, HEADER, 10 P , 3.5MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$1.4133 / $3.3300 | Buy Now |
DISTI #
70212196
|
RS | Conn TermBlk PCB Header SnglLvl 90DegAngl Sldr 10Pole 3.5mmPitch 11Series | WECO 110-M-211/10 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 | 0 |
|
$1.4300 | Buy Now |
|
Onlinecomponents.com | Terminal Block - PCB Header - 90° - 10 pole - 3.5mmPitch RoHS: Compliant |
92 In Stock |
|
$1.3100 / $1.7700 | Buy Now |
DISTI #
54256746
|
Verical | Conn Wire to Board HDR 10 POS 3.5mm Solder RA Thru-Hole Min Qty: 92 Package Multiple: 92 Date Code: 2111 | Americas - 92 |
|
$1.7810 / $2.0930 | Buy Now |
|
Master Electronics | Terminal Block - PCB Header - 90° - 10 pole - 3.5mmPitch RoHS: Compliant |
92 In Stock |
|
$1.3100 / $1.7700 | Buy Now |
Part Details for 110-M-211/10
110-M-211/10 CAD Models
110-M-211/10 Part Data Attributes
|
110-M-211/10
WECO Electrical Connectors
Buy Now
Datasheet
|
Compare Parts:
110-M-211/10
WECO Electrical Connectors
Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WECO ELECTRICAL CONNECTORS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |