Part Details for 110-M-211/06 by WECO Electrical Connectors
Overview of 110-M-211/06 by WECO Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-211/06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70211889
|
RS | Conn, TermBlk, PCB, Header, SnglLvl, 90DegAngl, 6Pole, 3.5mmPitch, 11Series | WECO 110-M-211/06 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7100 | RFQ |
|
Onlinecomponents.com | Terminal Block - PCB Header - 90° - 6A - 300V pole - 3.5mmPitch | 0 |
|
$0.5870 / $0.7120 | Buy Now |
|
LCSC | 3.5mm Push-PullP3.5mm Pluggable System Terminal Block ROHS | 100 |
|
$0.7212 / $1.1841 | Buy Now |