Part Details for 110-M-111/02 by WECO Electrical Connectors
Overview of 110-M-111/02 by WECO Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-M-111/02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71512408
|
RS | Plug-in Screw Connector System for Printed Circuit Boards | WECO 110-M-111/02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1000 |
|
$0.2510 / $0.3140 | Buy Now |
|
Future Electronics | 110-M-111 Series 2 Position 3.5 mm Pitch Plug-in Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Container: Box | 0Box |
|
$0.2950 / $0.3550 | Buy Now |
|
Onlinecomponents.com | Conn - TermBlk - PCB - Horiz - Header - Plug-In Screw - 2 - 3.5 mm - 8 A - 300V - 3.5mm Pitch | 0 |
|
$0.2633 / $0.4004 | Buy Now |
|
CHIPMALL.COM LIMITED | 3.5mm Plugin,P=3.5mm Pluggable System Terminal Block ROHS | 194 |
|
$0.3261 / $0.5599 | Buy Now |
|
LCSC | 3.5mm PluginP3.5mm Pluggable System Terminal Block ROHS | 194 |
|
$0.3327 / $0.5713 | Buy Now |