Part Details for 110-LONGDC (ALTERNATE: 00021200471025) by 3M
Overview of 110-LONGDC (ALTERNATE: 00021200471025) by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-LONGDC (ALTERNATE: 00021200471025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72066865
|
RS | Scotch Indoor Mounting Tape 110-LongDC, 0.75 in x 350 (19 MM x 8,9 m) | 3M 110-LONGDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$12.4600 / $14.0000 | Buy Now |