Part Details for 110-A-111/05 by WECO Electrical Connectors
Overview of 110-A-111/05 by WECO Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-A-111/05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70212183
|
RS | Conn Term Blk PCB Plug Plug-In Screw 5 3.5 mm 30-16 AWG 8 A 300 V, 110 Series | WECO 110-A-111/05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 119 |
|
$2.2500 / $3.1100 | Buy Now |
|
Future Electronics | 110 Series 5 Position 1.5 mm 30-16 AWG Pitch Screw Connector Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 250 Container: Box | 0Box |
|
$2.1100 / $2.2000 | Buy Now |
|
Onlinecomponents.com | Plug - Plug-In Screw - 5 pole - 30 to 16 AWG - 8 Amps - 300V - 3.5mm Pitch | 0 |
|
$1.9300 / $2.8100 | Buy Now |
|
LCSC | 3.5mm - Screw terminal ROHS | 100 |
|
$1.1322 / $1.7751 | Buy Now |