-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP18, 18 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2929
|
Newark | Dip Socket, 18 Position, Through Hole Vertical, No. Of Contacts:18Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: No |Mill-Max 110-99-318-41-001000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 258 |
|
$0.7960 / $1.4500 | Buy Now |
DISTI #
ED3118-ND
|
DigiKey | CONN IC DIP SOCKET 18POS TINLEAD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
902 In Stock |
|
$0.7278 / $1.4600 | Buy Now |
DISTI #
575-199318
|
Mouser Electronics | IC & Component Sockets 18P TIN PIN TIN CONT RoHS: Not Compliant | 3003 |
|
$0.7270 / $1.4000 | Buy Now |
DISTI #
V36:1790_06457052
|
Arrow Electronics | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2319 | Americas - 455 |
|
$0.6037 / $6.1189 | Buy Now |
DISTI #
V99:2348_06457052
|
Arrow Electronics | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks Date Code: 2204 | Americas - 390 |
|
$0.5099 / $6.1189 | Buy Now |
DISTI #
70206325
|
RS | Conn IC Socket DIP 18 Open 110 Series Thru-Hole 0.3" 0.1" Pin Spcng Straight 3A | Mill-Max 110-99-318-41-001000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 566 |
|
$1.0700 / $1.4200 | Buy Now |
DISTI #
67607529
|
Verical | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2319 | Americas - 455 |
|
$6.1189 | Buy Now |
DISTI #
60931178
|
Verical | Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Date Code: 2204 | Americas - 390 |
|
$6.1189 | Buy Now |
DISTI #
000000000000085268
|
Sager | IC & Component Sockets 18P TIN PIN TIN CONT Min Qty: 50 | 0 |
|
$0.9640 / $10.0000 | Buy Now |
DISTI #
1925251
|
element14 Asia-Pacific | DIP SOCKET, 18 POSITION, THROUGH HOLE VERTICAL RoHS: Not Compliant Min Qty: 1 Container: Each | 258 |
|
$0.7686 / $1.5003 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-99-318-41-001000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-99-318-41-001000
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
Number of Contacts | 18 |
This table gives cross-reference parts and alternative options found for 110-99-318-41-001000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-99-318-41-001000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICM-318-1-GT | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-99-318-41-001000 vs ICM-318-1-GT |
SPC15528 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | SPC Multicomp | 110-99-318-41-001000 vs SPC15528 |
110-88-318-41-001000 | IC Socket, | Mill-Max Mfg Corp | 110-99-318-41-001000 vs 110-88-318-41-001000 |