Part Details for 110-99-318-41-001 by Mill-Max Mfg Corp
Results Overview of 110-99-318-41-001 by Mill-Max Mfg Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
110-99-318-41-001 Information
110-99-318-41-001 by Mill-Max Mfg Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for 110-99-318-41-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 481 |
|
RFQ |
Part Details for 110-99-318-41-001
110-99-318-41-001 CAD Models
110-99-318-41-001 Part Data Attributes
|
110-99-318-41-001
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-99-318-41-001
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Body Breadth | 0.4 inch | |
Body Depth | 0.165 inch | |
Body Length | 0.9 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | GLASS FILLED POLYETHYLENE POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 18 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 110-99-318-41-001
This table gives cross-reference parts and alternative options found for 110-99-318-41-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-99-318-41-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
110-83-318-41-530000 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP18, 18 Contact(s), | 110-99-318-41-001 vs 110-83-318-41-530000 |
110-13-318-41-001000 | Mill-Max Mfg Corp | $3.3837 | IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT | 110-99-318-41-001 vs 110-13-318-41-001000 |
110-88-318-41-530000 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP18, 18 Contact(s), | 110-99-318-41-001 vs 110-88-318-41-530000 |
SPC15528 | SPC Multicomp | $0.5149 | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | 110-99-318-41-001 vs SPC15528 |
110-43-318-41-001000 | Mill-Max Mfg Corp | $2.1725 | IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT | 110-99-318-41-001 vs 110-43-318-41-001000 |
110-13-318-41-001100 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT | 110-99-318-41-001 vs 110-13-318-41-001100 |
818-AG11D | TE Connectivity | $3.8291 | DIP18, IC SOCKET | 110-99-318-41-001 vs 818-AG11D |
M83734/5-029 | Mill-Max Mfg Corp | Check for Price | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | 110-99-318-41-001 vs M83734/5-029 |