-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP16, 16 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10142801-00005LF | Amphenol Communications Solutions | Minitek®2.5, Wire to Board Connectors, Single Row, Receptacle Housing, 5 Position. | |
SiT8924BAB83-XXN-80.100000 | SiTime | 1 to 110 MHz, Wide Temperature AEC-Q100 Oscillator (-55 to +125°C) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17C2307
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:110 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts Rohs Compliant: No |Mill-Max 110-93-316-41-801000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$3.8500 / $6.6400 | Buy Now |
DISTI #
ED2102-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
26 In Stock |
|
$3.5665 / $6.4400 | Buy Now |
DISTI #
575-493316
|
Mouser Electronics | IC & Component Sockets 16P TIN PIN GLD CONT RoHS: Not Compliant | 149 |
|
$3.7500 / $6.4100 | Buy Now |
DISTI #
70206256
|
RS | Conn IC Socket DIP 16 Integral Decoupling Capacitor Open 110 Series Thru-Hole | Mill-Max 110-93-316-41-801000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 38 |
|
$4.9900 / $6.4700 | Buy Now |
|
Bristol Electronics | 68 |
|
RFQ | ||
DISTI #
000000000000037111
|
Sager | IC & Component Sockets 16P TIN PIN GLD CONT Min Qty: 50 | 0 |
|
$4.1500 / $20.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
110-93-316-41-801000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-93-316-41-801000
Mill-Max Mfg Corp
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Additional Feature | LOW PROFILE | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | PLASTIC | |
JESD-609 Code | e0 | |
Number of Contacts | 16 |
This table gives cross-reference parts and alternative options found for 110-93-316-41-801000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-93-316-41-801000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-93-316-41-801 | IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | Mill-Max Mfg Corp | 110-93-316-41-801000 vs 110-93-316-41-801 |