Part Details for 110-91-640-41-105000 by Mill-Max Mfg Corp
Overview of 110-91-640-41-105000 by Mill-Max Mfg Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51723-10500000ABLF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 5P Right Angle Header. | |
FLSC80105000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 100 mm high, FLS Series - WHITE | |
51763-10500000AALF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 5P Right Angle Receptacle, Solder To Board |
Price & Stock for 110-91-640-41-105000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T3011
|
Newark | Standrd Solder Tail Dip Socket/Tube |Mill-Max 110-91-640-41-105000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6100 / $22.9100 | Buy Now |
DISTI #
110-91-640-41-105000-ND
|
DigiKey | CONN IC SKT DBL Min Qty: 60 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.7963 | Buy Now |
DISTI #
575-1109164041105000
|
Mouser Electronics | IC & Component Sockets DIP Dual In Line Socket RoHS: Not Compliant | 0 |
|
$13.4100 / $15.0200 | Order Now |
DISTI #
71397989
|
RS | STANDARD SOCKET HEADER, 40 Pins, Tin/Lead (93/7) over Nickel | Mill-Max 110-91-640-41-105000 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$12.9400 / $16.1800 | RFQ |
DISTI #
000000000003626506
|
Sager | IC & Component Sockets DIP Dual In Line Socket Min Qty: 50 | 0 |
|
$3.3400 / $17.5000 | Buy Now |