Part Details for 110-91-624-41-605000 by PRECI-DIP SSA
Overview of 110-91-624-41-605000 by PRECI-DIP SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10147605-00004LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 4 Positions, Tin Plating, Natural Color | |
10147605-00009LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 9 Positions, Tin Plating, Natural Color | |
10147605-00019LF | Amphenol Communications Solutions | Minitek 1.0mm Vertical SMT Header, 19 Positions, Tin Plating, Natural Color |
Price & Stock for 110-91-624-41-605000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 662 |
|
RFQ |