Part Details for 110-91-318-41-001100 by Mill-Max Mfg Corp
Overview of 110-91-318-41-001100 by Mill-Max Mfg Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. | |
68001-100H | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row, , 0 Positions, 2.54 mm (0.100in) Pitch. | |
51700-11004410CCLF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 10P 44S 10P Vertical Header, Press Fit |
Part Details for 110-91-318-41-001100
110-91-318-41-001100 CAD Models
110-91-318-41-001100 Part Data Attributes
|
110-91-318-41-001100
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
110-91-318-41-001100
Mill-Max Mfg Corp
IC Socket, DIP18, 18 Contact(s),
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | DIP SOCKET | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP18 | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
JESD-609 Code | e0 | |
Number of Contacts | 18 |
Alternate Parts for 110-91-318-41-001100
This table gives cross-reference parts and alternative options found for 110-91-318-41-001100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-91-318-41-001100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
110-93-318-41-001100 | IC Socket, DIP18, 18 Contact(s), | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-93-318-41-001100 |
110-91-318-41-001000 | IC Socket, DIP18, 18 Contact(s), | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-91-318-41-001000 |
110-99-318-41-001100 | IC Socket, DIP18, 18 Contact(s), | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-99-318-41-001100 |
5-1437537-7 | DIP18, IC SOCKET | TE Connectivity | 110-91-318-41-001100 vs 5-1437537-7 |
M83734/5-028 | IC Socket, DIP18, 18 Contact(s), | Mill-Max Mfg Corp | 110-91-318-41-001100 vs M83734/5-028 |
110-43-318-41-001000 | IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-43-318-41-001000 |
110-88-318-41-530000 | IC Socket, DIP18, 18 Contact(s), | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-88-318-41-530000 |
110-13-318-41-001100 | IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-13-318-41-001100 |
ICM-318-1-GT | IC Socket, DIP18, 18 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder | Adam Technologies Inc | 110-91-318-41-001100 vs ICM-318-1-GT |
110-44-318-41-001000 | IC Socket, DIP18, 18 Contact(s), ROHS COMPLIANT | Mill-Max Mfg Corp | 110-91-318-41-001100 vs 110-44-318-41-001000 |