Part Details for 110-87-628-41-105101 by PRECI-DIP SSA
Overview of 110-87-628-41-105101 by PRECI-DIP SSA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-87-628-41-105101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1020-ND
|
DigiKey | CONN IC DIP SOCKET 28POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
181 In Stock |
|
$1.4956 / $2.8800 | Buy Now |
DISTI #
437-1108762841105101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 247 |
|
$1.4900 / $2.8400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1900 / $3.0000 | Buy Now |
Part Details for 110-87-628-41-105101
110-87-628-41-105101 CAD Models
110-87-628-41-105101 Part Data Attributes:
|
110-87-628-41-105101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-628-41-105101
PRECI-DIP SSA
IC Socket, DIP28, 28 Contact(s), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Depth | 0.22 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP28 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |