Part Details for 110-87-422-41-105101 by PRECI-DIP SSA
Overview of 110-87-422-41-105101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 110-87-422-41-105101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-87-422-41-105101-ND
|
DigiKey | CONN IC DIP SOCKET 22POS GOLD Min Qty: 912 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4167 | Buy Now |
DISTI #
437-1108742241105101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$1.7300 / $3.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9720 / $2.4460 | Buy Now |
|
Quest Components | 101 |
|
$2.3354 / $3.5031 | Buy Now | |
DISTI #
110-87-422-41-105101
|
Avnet Abacus | Conn DIP Socket SKT 22 POS 2.54mm Solder ST SMD T/R (Alt: 110-87-422-41-105101) RoHS: Compliant Min Qty: 361 Package Multiple: 361 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-87-422-41-105101
110-87-422-41-105101 CAD Models
110-87-422-41-105101 Part Data Attributes
|
110-87-422-41-105101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-422-41-105101
PRECI-DIP SSA
IC Socket, DIP22, 22 Contact(s), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Body Depth | 0.22 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP22 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 22 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |
Alternate Parts for 110-87-422-41-105101
This table gives cross-reference parts and alternative options found for 110-87-422-41-105101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 110-87-422-41-105101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
110-83-422-41-105101 | PRECI-DIP SSA | Check for Price | IC Socket, DIP22, 22 Contact(s), Surface Mount, ROHS COMPLIANT | 110-87-422-41-105101 vs 110-83-422-41-105101 |