Part Details for 110-87-324-41-001101 by PRECI-DIP SSA
Overview of 110-87-324-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-87-324-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1212-1013-ND
|
DigiKey | CONN IC DIP SOCKET 24POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Tube |
1306 In Stock |
|
$0.6870 / $1.4300 | Buy Now |
DISTI #
437-1108732441001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 952 |
|
$0.6870 / $1.4300 | Buy Now |
|
Onlinecomponents.com | DIP Socket - 0.3" (7.62mm) Row Spacing - 24 (2 x 12) Position - 0.100" (2.54mm) Pitch - 1 A - Open Frame - Solder Termination - Through Hole. |
1236 In Stock |
|
$0.6700 / $1.1300 | Buy Now |
DISTI #
60597064
|
Verical | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 17 Package Multiple: 17 Date Code: 2150 | Americas - 1037 |
|
$0.6590 / $0.7133 | Buy Now |
|
Bristol Electronics | 519 |
|
RFQ | ||
DISTI #
SOCKET2748
|
Rutronik | 24P DIL SOCKET 300 MIL RoHS: Compliant Min Qty: 17 Package Multiple: 17 Container: Tube |
Stock DE - 4267 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5611 / $0.6657 | Buy Now |
DISTI #
110-87-324-41-001101
|
Avnet Abacus | Conn DIP Socket SKT 24 POS 2.54mm Solder ST Thru-Hole Box (Alt: 110-87-324-41-001101) RoHS: Compliant Min Qty: 17 Package Multiple: 17 Lead time: 20 Weeks, 0 Days | Abacus - 11747 |
|
Buy Now | |
|
Chip1Cloud | CONN IC DIP SOCKET 24POS GOLD | 7100 |
|
RFQ | |
|
Master Electronics | DIP Socket - 0.3" (7.62mm) Row Spacing - 24 (2 x 12) Position - 0.100" (2.54mm) Pitch - 1 A - Open Frame - Solder Termination - Through Hole. |
1236 In Stock |
|
$0.6700 / $1.1300 | Buy Now |
Part Details for 110-87-324-41-001101
110-87-324-41-001101 CAD Models
110-87-324-41-001101 Part Data Attributes:
|
110-87-324-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-324-41-001101
PRECI-DIP SSA
IC Socket, DIP24, 24 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Depth | 0.165 inch | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Termination Type | SOLDER |