Part Details for 110-87-320-41-001101 by PRECI-DIP SSA
Overview of 110-87-320-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-87-320-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0969
|
Newark | Dip Socket, 20Pos, 2.54Mm, Th, No. Of Contacts:20Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Preci-Dip 110-87-320-41-001101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 65 |
|
$0.6260 / $1.1400 | Buy Now |
DISTI #
1212-1012-ND
|
DigiKey | CONN IC DIP SOCKET 20POS GOLD Min Qty: 2160 Lead time: 11 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6607 | Buy Now |
DISTI #
437-1108732041001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 603 |
|
$0.5700 / $1.3100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.4089 / $1.1780 | Buy Now | |
|
Bristol Electronics | 49 |
|
RFQ | ||
DISTI #
SOCKET2722
|
Rutronik | 20P DIL SOCKET 300 MIL RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Tube |
Stock DE - 2752 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.3880 / $0.4097 | Buy Now |
DISTI #
110-87-320-41-001101
|
Avnet Abacus | Conn DIP Socket Receptacle 20 POS 2.54mm Solder ST Through Hole Box (Alt: 110-87-320-41-001101) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Lead time: 20 Weeks, 0 Days | Abacus - 17440 |
|
Buy Now |
Part Details for 110-87-320-41-001101
110-87-320-41-001101 CAD Models
110-87-320-41-001101 Part Data Attributes:
|
110-87-320-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-320-41-001101
PRECI-DIP SSA
IC Socket, DIP20, 20 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Depth | 0.165 inch | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Gold Flash (Au) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP20 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Termination Type | SOLDER |