There are no models available for this part yet.
Overview of 110-87-316-10-003101 by PRECI-DIP SSA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55003-101003LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101004LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard | |
55003-101002LF | Amphenol Communications Solutions | Metral® High Speed 4000 Series, Backplane Connectors, Header, Vertical Signal, 5 Row, Press-Fit, 30 Position, Select Load, Standard |
Price & Stock for 110-87-316-10-003101 by PRECI-DIP SSA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
110-87-316-10-003101-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 2700 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7153 | Buy Now | |
DISTI #
437-1108731610003101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 0 |
|
$0.6740 / $1.3900 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6240 / $1.0120 | Buy Now | ||
DISTI #
110-87-316-10-003101
|
Avnet Abacus | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole (Alt: 110-87-316-10-003101) RoHS: Compliant Min Qty: 825 Package Multiple: 825 Lead time: 20 Weeks, 0 Days | Abacus - 1650 |
|
Buy Now |
CAD Models for 110-87-316-10-003101 by PRECI-DIP SSA
Part Data Attributes for 110-87-316-10-003101 by PRECI-DIP SSA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRECI-DIP SA
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Preci-Dip
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
TIN
|
Contact Material
|
BE-CU
|
Contact Style
|
RND PIN-SKT
|
Current Rating
|
1 A
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP16
|
Dielectric Withstanding Voltage
|
1400VAC V
|
Insulation Resistance
|
10000000000 Ω
|
Mating Contact Pitch
|
0.1 inch
|
Mounting Style
|
STRAIGHT
|
Number of Contacts
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Termination Type
|
SOLDER
|
Related Parts for 110-87-316-10-003101
-
110-83-316-10-003101Sockets and Chip Carriers
-
MFSS156-5-DHeaders and Edge Type Connectors
-
DS2E-M-DC12VPower/Signal Relays
-
LPC4078FBD80Microcontrollers
-
LQH32PN2R2NN0LFixed Inductors
-
OPA544FKTTTOperational Amplifiers
-
DTM12S-BTAssembly Items
-
EP1C12F324C8Field Programmable Gate Arrays
-
SN65LVDS84AQDGGRQ1Line Driver or Receivers