Part Details for 110-87-308-41-001101 by PRECI-DIP SSA
Overview of 110-87-308-41-001101 by PRECI-DIP SSA
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-87-308-41-001101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0966
|
Newark | Dip Socket, 8Pos, 2.54Mm, Th, No. Of Contacts:8Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:-, Row Pitch:7.62Mm, Contact Material:Beryllium Copper, Contact Plating:Gold Plated Contacts, Svhc:No Svhc Rohs Compliant: Yes |Preci-Dip 110-87-308-41-001101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10021 |
|
$0.2510 / $0.4540 | Buy Now |
DISTI #
1212-1003-ND
|
DigiKey | CONN IC DIP SOCKET 8POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Box |
41926 In Stock |
|
$0.2379 / $0.5600 | Buy Now |
DISTI #
437-1108730841001101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 7945 |
|
$0.2260 / $0.5500 | Buy Now |
|
Onlinecomponents.com | IC Socket - DIP, 0.3" (7.62mm) Row Spacing - 8 (2 x 4) Pins (Grid) - 0.100" (2.54mm) Pitch - 1 A - Open Frame - Solder Termination - Through Hole. |
14666 In Stock |
|
$0.2240 / $0.3770 | Buy Now |
DISTI #
79366962
|
Verical | Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Box Min Qty: 52 Package Multiple: 52 Date Code: 2413 | Americas - 9724 |
|
$0.4175 | Buy Now |
|
Bristol Electronics | 558 |
|
RFQ | ||
|
Powell Electronics | Dual-in-line sock Min Qty: 1768 | 53 |
|
$0.2000 / $0.3900 | Buy Now |
DISTI #
SOCKET2727
|
Rutronik | 08P DIP SOCKET 300 MIL RoHS: Compliant Min Qty: 52 Package Multiple: 52 Container: Tube |
Stock DE - 1308 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1540 / $0.1628 | Buy Now |
DISTI #
110-87-308-41-001101
|
Avnet Abacus | Conn DIP Socket Receptacle 8 POS 2.54mm Solder ST Through Hole (Alt: 110-87-308-41-001101) RoHS: Compliant Min Qty: 52 Package Multiple: 52 Lead time: 20 Weeks, 0 Days | Abacus - 117780 |
|
Buy Now | |
DISTI #
2839831
|
element14 Asia-Pacific | DIP SOCKET, 8POS, 2.54MM, TH RoHS: Compliant Min Qty: 10 Container: Each | 3467 |
|
$0.2341 / $0.5022 | Buy Now |
Part Details for 110-87-308-41-001101
110-87-308-41-001101 CAD Models
110-87-308-41-001101 Part Data Attributes:
|
110-87-308-41-001101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-87-308-41-001101
PRECI-DIP SSA
IC Socket, DIP8, 8 Contact(s), 0.3inch Row Spacing, Solder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Preci-Dip | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Depth | 0.165 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP8 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED PCT-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |