Part Details for 110-83-632-41-105101 by PRECI-DIP SSA
Overview of 110-83-632-41-105101 by PRECI-DIP SSA
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 110-83-632-41-105101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
110-83-632-41-105101-ND
|
DigiKey | CONN IC DIP SOCKET 32POS GOLD Min Qty: 792 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9352 | Buy Now |
DISTI #
437-1108363241105101
|
Mouser Electronics | IC & Component Sockets RoHS: Compliant | 178 |
|
$2.5600 / $6.1800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.9600 / $4.9400 | Buy Now | |
DISTI #
CONN12842
|
Rutronik | 32P DIL SOCKET TIN 2,54MM SMT RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Tube |
Stock DE - 216 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.8300 | Buy Now |
DISTI #
110-83-632-41-105101
|
Avnet Abacus | Conn DIP Socket SKT 32 POS 2.54mm Solder ST SMD T/R (Alt: 110-83-632-41-105101) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 110-83-632-41-105101
110-83-632-41-105101 CAD Models
110-83-632-41-105101 Part Data Attributes:
|
110-83-632-41-105101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
110-83-632-41-105101
PRECI-DIP SSA
IC Socket, DIP32, 32 Contact(s), Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Depth | 0.22 inch | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | BE-CU | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP32 | |
Dielectric Withstanding Voltage | 1400VAC V | |
Housing Material | GLASS FILLED POLYCYCLOHEXYDIMETHYLENE TEREPHTHALATE-POLYESTER | |
Insulation Resistance | 10000000000 Ω | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 32 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Termination Type | SURFACE MOUNT |